• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESFE ES16AM25 Mobile electric car charging station Type 2 16 A 3.7 kW

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESFE Mobile charging station electric car, 3.7kW Max T2

  • 3.7 kW, T2
  • L-plug
  • 5 m cable with earthing contact plug

Technical specifications

  • Charging current 8/10/13/16 A
Product type

Mobile electric car charging station

Charger connectors

Type 2

Charging current

16 A

Charging capacity

3.7 kW

No. of phases

1-phase

Nominal voltage

230 V

Cable length

5 m

IP54

Certification marks

EN 62752:2016
EN IEC 61851-1:2019
IEC 62196-1:2014
IEC 62196-2:2016

Weight

1.75 kg

Max. temperature

+50 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3356588 ESFE ES16AM25 Mobile electric car charging station Type 2 16 A 3.7 kW

User & Safety Instructions

User & Safety Instructions 3356588 ESFE ES16AM25 Mobile electric car charging station Type 2 16 A 3.7 kW

Description

Mobile charging station electric car, 3.7 kW Max T2, L plug, 5 m cable, 6 mA DC protection

This text is machine translated.

Features

  • Protection:
  • Overvoltage protection
  • Undervoltage protection
  • Over current protection
  • Short-circuit protection
  • Earth protection
  • Over heating protection
  • AC 30 mA + DC 6 mA-leakage protection

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)