• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt P3P6MT2 Mobile electric car charging station Type 2 16 A 11 kW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt 6m portable EV charger 11KW

  • 11 kW, Type 2
  • 3-phase, 8 - 16 A
  • 6 m cable

Technical specifications

  • Charging current 8/10/13/16 A
Product type

Mobile electric car charging station

Charger connectors

Type 2

Charging current

16 A

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

405 V

Cable length

6 m

IP65

Length

6 m

Weight

3.35 kg

Max. temperature

+50 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3356584 Blaupunkt P3P6MT2 Mobile electric car charging station Type 2 16 A 11 kW

User & Safety Instructions

User & Safety Instructions 3356584 Blaupunkt P3P6MT2 Mobile electric car charging station Type 2 16 A 11 kW

Description

Charging station for electric car max. 11 kW, 8 - 16 A, 3 phase, type 2, 6 m cable, 6 mA DC protection.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)