
1/13

Wallbox
App
Wi-Fi
RFID
Type 2
Mode 3
32 A
22 kW
3-phase
400 V AC
5 m
IP65
EN 61851-1
Black
Silver
340 mm
480 mm
160 mm
7.11 kg
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3343979 Sygonix Wallbox Type 2 Mode 3 32 A 22 kW App, Wi-Fi, RFID
Warranty Terms 3343979 Sygonix Wallbox Type 2 Mode 3 32 A 22 kW App, Wi-Fi, RFID
€ 341.99*