• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1P16-A-050-BL Mobile charging station Type 2 16 A No. of ports 1 3.7 kW

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus EV charger for domestic power supply

  • Compact and easy to transport
  • Adjustable output power
  • Safety and durability

Technical specifications

  • Rated output: 3.7 kW
  • Nominal voltage: 230 V
  • Rated current : 8 A /10 A /12 A /16 A (adjustable current)
  • LCD display : Display of charging current, voltage, power, charging time, charging status, Indoor temperature
  • Protection : Overvoltage protection, undervoltage protection, overcurrent protection, overheating protection
  • Cable type: Connection cable H05 VV-F 3 x 2.5 mm²
  • Cable type Connection cable: EV07EE-H 3 x 2.5 mm² + 2 x 0.5 mm²
  • Plug EN 62196-2 type 2
  • Protection class IP55 (jet-proof)
Product type

Mobile charging station

Charger connectors

Type 2

Charging current

16 A

No. of ports

1

Charging capacity

3.7 kW

No. of phases

1-phase

Nominal voltage

230 V

Cable length

5 m

IP55

Certification marks

EN 62196-2

Factory colour

Black

White

Length

200 cm

Width

100 mm

Height

50 mm

Depth

200 mm

Weight

2530 g

Nominal current

8 A

10 A

12 A

16 A

Max. temperature

+50 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998989 Digitus DK-1P16-A-050-BL Mobile charging station Type 2 16 A No. of ports 1 3.7 kW

User & Safety Instructions

User & Safety Instructions 2998989 Digitus DK-1P16-A-050-BL Mobile charging station Type 2 16 A No. of ports 1 3.7 kW

Description

The Digitus DK-1P16-A-050-BL mobile charging station offers an intelligent and convenient way to charge electric vehicles. The safety plug can be connected to any normal 230 V-socket. The plug of the charging cable is compatible with all electric vehicles and type 2 hybrids. The cable with the protection class IP55 has a length of 5 m and is suitable for transportation to different places.

This text is machine translated.

Features

  • Compact and easy to transport: Light and flexible cable that can be easily stowed in the boot or suspended in the garage
  • Adjustable output power: Maximum 16A with four selection options (8 A, 10 A, 12 A and 16 A) Recommended 10A
  • Safety and durability: High-quality copper cable and TPU material as outer sheath together with IP55 provide maximum protection for your EV charger and your car
  • Compatibility: All electric vehicles, electric cars and hybrids of the Type 2 (IEC 62196-2)
  • Charging: Supports 1-phase charging processes up to max. 3.7 kW
  • Safety and protection: Built-in power compensator of the EV charging cable, protects against overcurrent, overvoltage, overheating and lightning strike
  • Status Indicator: The LCD displays all charging data during charging, even if an error occurs during charging

Scope of delivery

  • Mobile charging station
  • Bag for cable
  • Quick start guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.98*

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)