• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt P1P6MT2L Mobile electric car charging station Type 2 16 A 3.7 kW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt 6m portable EV charger with L-shaped protective earth connector

  • 3.7 kW, T2
  • L-plug
  • 6 m cable with earthing contact plug

Technical specifications

  • Charging current 8/10/13/16 A
Product type

Mobile electric car charging station

Charger connectors

Type 2

Charging current

16 A

Charging capacity

3.7 kW

No. of phases

1-phase

Nominal voltage

230 V

Cable length

6 m

IP65

Length

6 m

Weight

2.8 kg

Max. temperature

+50 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3356583 Blaupunkt P1P6MT2L Mobile electric car charging station Type 2 16 A 3.7 kW

User & Safety Instructions

User & Safety Instructions 3356583 Blaupunkt P1P6MT2L Mobile electric car charging station Type 2 16 A 3.7 kW

Description

Mobile charging station electric car, 3.7 kW Max T2, L plug, 6 m cable, 6 mA DC protection.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)