• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Schneider Charge Wallbox Type 2 Mode 3 32 A 22 kW App, none

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Smart Wallbox Schneider Charge, 22kW, T2 socket, 6mA detection, inside/outside, Wi-Fi, APP control

  • 22 kW, T2 socket
  • 6 mA DC fault detection
  • Inside/outside
  • Wi-Fi, APP control
  • Integration with energy management systems
  • Suitable for Wiser Smart Home solution

Technical specifications

Product type

Wallbox

Authorisation

App

none

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

400 V

IK10

IP55

Certification marks

IEC61851-1

Factory colour

White (RAL 9003)

Green

Width

244 mm

Height

352 mm

Depth

117 mm

Weight

3.2 kg

Max. temperature

45 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060806 Schneider Electric Schneider Charge Wallbox Type 2 Mode 3 32 A 22 kW App, none

Description

Schneider Charge 22kW Wallbox with type 2 socket for mode 3 charging in accordance with IEC61851-1. For easy installation without special tools and integration in the Smart home with the Wiser APP for controlling and monitoring the Wallbox. For the application in the home area, for the indoor or outdoor installation (IP55/IK10) on the wall. 3-phase with a maximum of 22 kW charging power, incl. 6mA DC detection (allows the use of a FI type A). Control of the charging power through the optional Schneider Charge Peak Controller (EVA2HPC3) via PLC incl. pairing between the peak controller and Schneider Charge. Simple and elegant design with a front-LED for displaying the status and a side LED for monitoring the connection status to the home network. Load release via plug`n'charge or with the help of the Wiser APP and termination by the vehicle. Simple and elegant design with a front-LED for displaying the charging status and a side LED for displaying the connection status with the home network. Mains connection 3-phase (3P+N), 400V / 32A, suitable for TN-S, TT and IT networks. Dimensions WxHxD: 244mm x 352mm x 117mm, weight: 3.2 kg, operating temperature -30 to 45 °C, color white (RAL 9003) and green. Communication with the Wiser APP or third party providers via OCPP 1.6j. Connection to home network via RJ45 Ethernet or Wi-Fi.

This text is machine translated.

Scope of delivery

  • Wallbox
  • Fasteners
  • User manual
  • Installation guide.

Hints

Charging stations for electric vehicles should always be installed by a qualified electrician. The charging station must be registered with the energy supplier.

System requirements

  • 3-phase house connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 811.98*

What kind of Electric Vehicle Charging Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)