Schneider Charge 11kW Wallbox with type 2 charging cable 5m for mode 3 charging according to IEC61851-1. For easy installation without special tools and integration in the Smart home with the Wiser APP for controlling and monitoring the Wallbox. For the application in the home area, for the indoor or outdoor installation (IP55/IK10) on the wall. 3-phase with a maximum of 11 kW charging power, incl. 6mA DC detection (allows the use of a FI type A). Control of the charging power through the optional Schneider Charge Peak Controller (EVA2HPC3) via PLC incl. pairing between the peak controller and Schneider Charge. Simple and elegant design with a front-LED for displaying the status and a side LED for monitoring the connection status to the home network. Load release via plug`n'charge or with the help of the Wiser APP and termination by the vehicle. Simple and elegant design with a front-LED for displaying the charging status and a side LED for displaying the connection status with the home network. Mains connection 3-phase (3P+N), 400V / 16A, suitable for TN-S, TT and IT networks. Dimensions WxHxD: 244mm x 352mm x 107mm, weight: 4.4 kg, operating temperature -35 to 55 °C, color white (RAL 9003) and green. Communication with the Wiser APP or third party providers via OCPP 1.6j. Connection to home network via RJ45 Ethernet or Wi-Fi.
This text is machine translated.