
Number
Highlights & Details
EV portable battery charger type 2 - CEE 11kW (Mobile Wallbox with 8m and carrying case, 16A, IP44, display with charging information)
- The portable EV charger type 2 on CEE offers a range of 8 m flexibility at the charging location and a maximum charging power of 11 kW for quick charging - plug & play design for convenient charging without installation
- For an efficient charging procedure, the maximum charging current can be changed between 8, 10, 13 and 16A - in addition the timer function enables a delay of the charging start over the selected period (1,2,4,6,8 or 10 hours).
- The-phase 3-16A-charger mode 2 according to IEC 61851-1 with ICCB for electric vehicles is manufactured strictly according to the standard IEC 62752 and is protected against over/under voltage, overload, fault current and excess temperature
- The EV charging cable is equipped with a display that provides basic charging information about charging time, temperature, protective conductor detection, voltage, power, as well as the adjusted nominal current, current charging current and energy consumption
- The mobile Wallbox is delivered with a carrying case so that it can be transported easily and stored safely - mobile, ready-to-plug solution for charging the electric vehicle at a conventional CEE socket
Technical specifications
- Cable name: Other
- Cable length: 8 m
- With FI switch: No.
- Oil resistant: Yes
- Connection: Other
- Protection type (IP) IP44
- Suitable for outdoor use: Yes
- Product width (excluding packaging): 37 cm
- Product weight (excluding packaging): 3.50 kg
- Product height (excluding packaging): 10.50 cm
- Product length (without packaging): 48.50 cm
- UV-resistant: Yes
- Product type
eMobility charging cable
- Charger connectors
Type 2
- Charging mode
Mode 2
- Charging current
16 A
- Charging capacity
11 kW
- No. of phases
3-phase
- Nominal voltage
380 V AC
450 V AC
- Cable length
8 m
IP44
- Factory colour
Black
- Length
48.50 cm
- Width
37 cm
- Height
10.50 cm
- Weight
3.5 kg
- Max. temperature
-30 °C
- Min. temperature
50 °C
- Version
Mains cable
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439035 Brennenstuhl 1384020 eMobility charging cable Type 2 Mode 2 16 A 11 kW
User & Safety Instructions
User & Safety Instructions 3439035 Brennenstuhl 1384020 eMobility charging cable Type 2 Mode 2 16 A 11 kW
User & Safety Instructions 3439035 Brennenstuhl 1384020 eMobility charging cable Type 2 Mode 2 16 A 11 kW
Warranty Terms
Warranty Terms 3439035 Brennenstuhl 1384020 eMobility charging cable Type 2 Mode 2 16 A 11 kW
Description
* Protection against over/under voltage, overload, residual current, over temperature
* Type 2 coupling manufactured in accordance with IEC 62196-2
* The type 2 coupling is non-slip according to IEC 62196
* The ICCB is safe to drive over according to IEC 62752
* Protective conductor monitoring can be deactivated
* Maximum charge capacity: 11kW
* Phases: 3-phase
* Cable length: 8m
* Charging current: 8-10-13-16A
* Input voltage: 380-450V AC
* Ambient temperature: -30°C - +50°C.
* Protection class CEE plug: IP44
* Protection class type 2 coupling: IP55
* Protection class of control box: IP65
This text is machine translated.
Scope of delivery
- Brennenstuhl portable EV charger type 2 - CEE 11kW (Mobile Wallbox with 8m cable, 16A, IP44, 3-phase, display, Adjustable charging current for electric & hybrid vehicles BEV/PHEV, with carry bag)







