• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt BW3P32ASS 22KW Wallbox Smart socket

  • 22 kW, Type 2
  • 10 - 32 A, 3 phase
  • Bluetooth/Wi-Fi/Ethernet/RS485
  • OCPP 1.6

Technical specifications

  • PHASES 3P+N+PE
  • Interfaces: Bluetooth/Wi-Fi/Ethernet/RS485
  • Back-end connection: OCPP 1.6
Product type

Wallbox

Authorisation

App

RFID

Charger connectors

Type 2

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

400 V

IP54

IK08

Certification marks

IEC 62196-2
EN IEC 61851-1:2019
IEC 61439-7
IEC 62368-1
IEC 62955:2018

Width

210 mm

Height

290 mm

Depth

130 mm

Max. temperature

+50 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3356582 Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

User & Safety Instructions

User & Safety Instructions 3356582 Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

User & Safety Instructions 3356582 Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

User & Safety Instructions 3356582 Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

User & Safety Instructions 3356582 Blaupunkt BW3P32ASS Wallbox Type 2 32 A No. of ports 1 22 kW App, RFID

Description

Charging station for electric car max. 22 kW, 10 - 32 A, 3 phases, 6 mA DC protection, OCPP 1.6

This text is machine translated.

Features

  • Protection: Overcurrent/over voltage/undervoltage/short circuit/PE-unearthed/over temperature.

Scope of delivery

  • Charger
  • Fitting Material
  • RFID-Card
  • User manual.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)