• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt P3PM2T2 Mobile charging station Type 2 16 A 11 kW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 625.00
-35 %
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile E-car charging station 11 kW Max T2

  • Adjustable nominal current from 8 A to 16 A.
  • Timer function for delayed start-up

Technical specifications

  • Operating voltage 380 V/ 450 V
  • Nominal current 8-10-13-16 A
Product type

Mobile charging station

Charger connectors

Type 2

Charging current

16 A

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

400 V

Cable length

8 m

IP54

Certification marks

EN 62752
EN 61851-21-2:2021
EN IEC 61000-4-2, EN IEC 61000-4-3, EN IEC 61000-4-4, EN IEC 61000-4-5, EN IEC 61000-4-6
EN IEC 61000-4-8, EN IEC 61000-4-11

Factory colour

Multicolour

Length

37.3 cm

Width

150 mm

Height

100 mm

Depth

200 mm

Weight

3.3 kg

Max. temperature

+50 °C

Min. temperature

-30 °C

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2521780 Blaupunkt P3PM2T2 Mobile charging station Type 2 16 A 11 kW

User & Safety Instructions

User & Safety Instructions 2521780 Blaupunkt P3PM2T2 Mobile charging station Type 2 16 A 11 kW

Conformity certificate

Conformity certificate 2521780 Blaupunkt P3PM2T2 Mobile charging station Type 2 16 A 11 kW

Description

Mobile charging station Electric car 230 V, 6 - 16 A, Type 2 plug, 8 meters, 3P 11 kW max.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)