• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT EV200D-32W-22C Wallbox Type 2 Mode 3 32 A 22 kW RFID, App

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile EV charger 22 kW type 2 IP65

  • DEWALT EV Charger connect App via Bluetooth® and WiFi to control charging processes, monitor charging status in real time and set charging schedules.
  • LCD display
  • Charging in accordance with IEC 61851 Mode 3, up to 22 kW
  • 5 m Type 2 charging cable
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Wallbox

Authorisation

RFID

App

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

400 V AC

Cable length

5 m

IP65

Length

5 m

Width

280 mm

Height

440 mm

Depth

189 mm

Weight

6.64 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400577 DEWALT EV200D-32W-22C Wallbox Type 2 Mode 3 32 A 22 kW RFID, App

Description

Quick charging with confidence.
This robust EV charger offers the long life and safety you expect from Dewalt. High-quality materials and a revolutionary design are perfectly implemented thanks to the robust protective cage, the 5 m long, high-quality UL-certified cable and slip-proof charging handle. The CSA-certified EV charger is suitable for indoor and outdoor use and is equipped with protection class IP65. It offers over 10 advanced security features, including surge, over current, over-heating, overload and over-voltage protection.

This text is machine translated.

Features

  • Manufactured with high-grade materials and designed to last, your charger is protected from scratches and dents
  • Charging according to IEC 61851 mode 3, up to 22kW
  • With 5m Type 2 charging cable
  • Connect the DEWALT EV Charger app via Bluetooth® and Wi-Fi, to control the charging sessions, monitor the charging status in real-time and set charging schedules
  • LCD screen shows status of charge, output current, charging time, voltage, actual current, electricity consumption, etc.
  • RFID card to authorize charging
  • Over/ under voltage protection
  • Over current protection
  • Ungrounded protection
  • Leakage protection
  • Over/ under temperature protection
  • IP65 for wallbox

Scope of delivery

  • 1x Wallbox
  • 1x Mounting bracket
  • 1x Wall mounting hardware
  • 2x RFID card
  • 1x User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.99€ 461.99*

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)