• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 10X-RK130 Pneumatic nail gun 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Nails
  • Application areas: Under construction, roof tops, frame construction, wood ties, boxes, pallets
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Fire-proof: Yes
  • Hand grip for left or right-handed: Yes
  • Massive magazine: Yes
  • Top-loader magazine: Yes
  • Length (mm span) 90 - 130
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type: RK and RKP
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778486 Prebena 10X-RK130 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778486 Prebena 10X-RK130 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778486 Prebena 10X-RK130 Pneumatic nail gun 8 bar

Description

This powerful strip nail gun for full-head or round head nails from types RK or RKP up to 130 mm impresses with its high-quality and robust design. With a weight of 6.1 kg and the ergonomically designed distribution of weight, this round head nail is ideal for professional applications on construction sites. Whether for wood binders, in finished building shell, with sub-structures, in frame construction or in case and pallet construction, this device works extremely reliably and sinks the nails even in hardwood without failures or misboots! The 10X-RK130 is supplied as standard with single shot trigger as well as trip protection. The massive magazine has an empty fire protection to avoid premature wear of the components and additional costly reworking. An additional hand grip, which can be placed optionally at the left or right side, provides for a safe and encouraging work. Of course, this strip nail gun is equipped with noise damper and, despite its power impact, works extremely low-recoil.
In this high-quality round head nail 10X-RK130 you can either process paper-bound or plastic-coated round nails from 90 to 130 mm in length and a wire thickness of 3.4 - 4.2 mm. The 20° tilt-bound nails are available in both plain (BK) and galvanized (NK) versions. The ring and screw versions round off the wide range. Of course, the Prebena RK nails meet the requirements of Eurocode 5 and comply with EN14592.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)