• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 10X-RK160 Pneumatic nail gun 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 6.0 - 8.0
  • Mounting material type: Nails
  • Application areas: Under construction, roof top, frame construction, wooden ties, boxes, Pallets
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Fire-proof: Yes
  • Hand grip for left or right-handed: Yes
  • Massive magazine: Yes
  • Top-loader magazine: Yes
  • Length (mm span) 100 - 160
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type: RK and RKP
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778487 Prebena 10X-RK160 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778487 Prebena 10X-RK160 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778487 Prebena 10X-RK160 Pneumatic nail gun 8 bar

Description

This quality strip nail gun is one of the largest compressed air fired engines for bonded attachments and processes round head / full head nails from 100 to 160 mm in length! Equipped with a massive magazine and an additional handle for right or left-handed persons, this professional equipment is often used in the pre-fabricated and roofing for substructure, roof tops and wooden ties. However, by means of the standard depth adjustment, this strip nail is not only limited to rough work, but is also used in bridge construction and in box and pallet production. The 10X-RK160 operates in single-shot mode with contact protection and also has an empty-fire protection, WAS is especially important for nails of this length, in order to avoid premature wear of the device and to avoid costly reworking.The proven quality and high-quality workmanship of this round head nail is reflected in the unusual impact force, which means that the nails themselves can be reliably sunk into hardwood. Thereby the usage comfort is naturally not short in any case, because the rubberized hand grip, the optimally balanced weight and the integrated noise damper enable a working without shock, even over a longer period.
The Eurocode 5 certified round head nails of type RKP and RK are processed with a wire thickness of 3.8 - 4.6 mm, which of course meet the requirements of EN14592. These nails are magazine with an inclination of 20° and are either bound in plastic or paper. Depending on the application area, Prebena offers these with plain or ring shank in plain (BK) or galvanized (VZ) quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)