• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 1GP-ALK35 Pneumatic nail gun 7 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 4.0 - 7.0
  • Mounting material-Type: Pins
  • Application areas: Decorative strips, glass borders, decorative profiles/ornaments
  • Individual shot trigger: Yes
  • Fire-proof: Yes
  • Length (mm span) 12 - 35
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type AL and ALK
  • Packing: Cardboard
  • Viewing window for magazine fill level: Yes
  • Print protection: Yes
  • Side loader magazine: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778489 Prebena 1GP-ALK35 Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778489 Prebena 1GP-ALK35 Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778489 Prebena 1GP-ALK35 Pneumatic nail gun 7 bar

Description

Optimised wear parts, maintenance-friendly, low-friction release system, low noise and vibration, fast firing sequence, high impact force, low air consumption, recoil-less
Optimal handling for a versatile working use, low weight for optimum usage comfort, user-friendly release lever, convenient magazine closure, high-quality sub-loader magazine for quick loading, single-shot release, free field of view, ergonomic hand-grip with anti-slip coating, exhaust air at the rear side of the casing, viewing window for magazine filling level

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 492.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)