• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 7S-PR90-S01 Pneumatic nail gun 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Nails
  • Areas of application: Roof sheet, bulging, wood frame construction, ceiling/wall covering, boxes,. Pallets, wooden fence
  • Noise absorber: Yes
  • Fire-proof: Yes
  • Length (mm span) 50 - 90
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type PR
  • Packing: Cardboard
  • Adjustable exhaust air: Yes
  • Rear loader magazine: Yes
  • Depth setting: Yes
  • Belt hook: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778508 Prebena 7S-PR90-S01 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778508 Prebena 7S-PR90-S01 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778508 Prebena 7S-PR90-S01 Pneumatic nail gun 8 bar

Description

This powerful strip nail gun for paper-labeled half-head or D-head nails Type PR from 50 to 90 mm in length is perfectly suited for attachment of wooden facades, wall and ceiling elements, soundproof walls, formwork, for the construction of wooden fences as well as for box and pallet production. With a weight of only 3.4 kg, even overhead work can be carried out over a long period of time without early fatigue.
The extensive standard equipment also leaves nothing to be desired: The 7S-PR90 has a depth setting and an empty shot control to avoid premature wear of the components and costly reworking. The integrated noise damper significantly increases the usage comfort and the adjustable exhaust air at the housing head prevents unwanted swirling of shavings and other foreign bodies. The half-head nail driver has a contact release and works relflective without due to its high impact force. The rubberized handle provides for a good low insulation and a secure grip in humid weather conditions. The sturdy magazine with quick loading system enables easy recharging and the belt hook ensures hands free with complete security.
The 7S-PR90 processes high-quality paper-labeled PR nails (half-head) with an inclination of 34° and a wire thickness of 2.8 - 3.1 mm. The advantage of paper-labeled nails is mainly reflected in the residue-free processing. For example, no remains of plastic can be stepped into the wood or even become a risk of slipping. Wire magazines can always cause protruding residues on the nail, which often pose a potential risk of injury. Prebena has therefore succeeded in eliminating these risks with the paper-bound PR nails, without compromising the durability of the nail strips. Half-head nails are available in both plain (BK) and galvanized (NK) versions with smooth or ring shafts. The unit processes 50 - 90mm length half-head strip nails of the type PR. Wire size 2.8 - 3.1 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)