User & Safety Instructions 3778688 Prebena ST2-ANK50 Pneumatic nail gun 8 bar
Description
This powerful compressed air nail gun for perforated panels, angle connectors and beam shoes is a special device, which with its multi-impact technology is precisely tuned to the high demands of bar connectors. The anchor nails in lengths of 40 - 50 mm are to be processed there due to their check-in profile a high static safety. The compact design together with the narrow nail guide guarantees an exact positioning of the nails, even in corner areas that are difficult to access. The multi-impact technology of the device also provides for a jerk-free working, even if the device has not been positioned correctly. With a weight of only 1.9 kg, this phole plate nail gun is among the lightest in its class and promises an encouragement-free working. In addition, the ST2ANK50 impresses through its ergonomic design and practical rear loader magazine, via which the nails can be inserted quickly and easily. The anchor nails are special nails manufactured in accordance with the requirements of Eurocode 5 and thus correspond to the same standards of EN 14592-2012-8. This allows them to be used to secure approved wooden connectors. The plastic-labeled nails with an inclination of 25° have a wire dimension of 4.2 mm and are manufactured as standard in galvanized ring (NKRI). Device processed: Anchorage nail type ANK of 40 - 50mm length.
This text is machine translated.
Description
This powerful compressed air nail gun for perforated panels, angle connectors and beam shoes is a special device, which with its multi-impact technology is precisely tuned to the high demands of bar connectors. The anchor nails in lengths of 40 - 50 mm are to be processed there due to their check-in profile a high static safety. The compact design together with the narrow nail guide guarantees an exact positioning of the nails, even in corner areas that are difficult to access. The multi-impact technology of the device also provides for a jerk-free working, even if the device has not been positioned correctly. With a weight of only 1.9 kg, this phole plate nail gun is among the lightest in its class and promises an encouragement-free working. In addition, the ST2ANK50 impresses through its ergonomic design and practical rear loader magazine, via which the nails can be inserted quickly and easily. The anchor nails are special nails manufactured in accordance with the requirements of Eurocode 5 and thus correspond to the same standards of EN 14592-2012-8. This allows them to be used to secure approved wooden connectors. The plastic-labeled nails with an inclination of 25° have a wire dimension of 4.2 mm and are manufactured as standard in galvanized ring (NKRI). Device processed: Anchorage nail type ANK of 40 - 50mm length.