• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena ST2-ANK60 Pneumatic nail gun 8 bar

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 7.0 - 8.0
  • Mounting material type: Nails
  • Areas of application: Beam shoes, angle joints, cross-connectors, perforated boards, rag grease anchors, Wind cracks, rafter base fittings, flat steel anchor
  • Noise absorber: Yes
  • Length (mm span) 40 - 60
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type: Potch
  • Packaging: Metal carrying case
  • Rear loader magazine: Yes
  • High impact strength: Yes
  • Multi-impact technology: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

Weight

2.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778689 Prebena ST2-ANK60 Pneumatic nail gun 8 bar

Description

Impact-resistant due to multi-impact technology! This anchor nail has optimum for its versatile usage areas and has all the properties, which are important for fixing all kinds of construction fittings, such as beam shoes, rafter anchor, perforated plates, wind trenches, etc.: The ST2-ANK60 processes anchor nails up to a length of 60 mm using an optimally aligned multi-impact technology, which is decisive for the perfect fixing of the metallic wooden connectors.
The anchor nail driver specially designed for carpenters and roofers has a very narrow nail guide, which ensures an exact setting of the nail. The diagonally running magazine allows the user a clear view of the fittings to be attached, even in difficult to access areas such as corners and angles. The quick-filling rear loader magazine has a wide-area viewing window on the side to check the filling level and prevent false shots. The robust ST2-ANK60 works extremely low recoil and has a noise damper for more ease of use, especially in larger construction projects. Its low weight of only 2.5 kg and the rubberized grip cover completes the comprehensive package of this professional device, which is supplied in a high-quality metal case. The ST2-ANK60 processes the Prebena-Type ANK anchor nails with 25° plastic in lengths of 40, 50 and 60 mm. The nails manufactured with a wire size of 4.2 mm and a head diameter of 8.3 mm conform to EN 14592-2012-8 and are produced according to the requirements of Eurocode 5. This allows these nails to be used for mounting properly approved wooden connectors. As standard, the anchor nails with ring shaft are supplied in galvanized version (NKRI). Anchors from material no. 1.4301 are also available on request.
The machine processes anchor nail type ANK of 40 - 60 mm in length.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)