• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 02 342 02342 Funnel 1.3 l 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal funnel line

Our service for you

Technical specifications

  • Outlet Ø 22 mm
Dim

(Ø x H) 160 mm x 220 mm

Product type

Funnel

Content

1 pc(s)

(Ø)

160 mm

Length

205 mm

Material

Steel plate

Capacity

1.3 l

Factory colour

Orange

Silver

Height

220 mm

Width

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811361 Pressol 02 342 02342 Funnel 1.3 l 160 mm

Description

For use in industry and workshops.

Features

  • Senior essay Rand
  • Replaceable brass sieve
  • spout straight out of PE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)