• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRIMO P221 Rubber press-in sealing 41 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber press. Seal PGD 80-1/6-41

  • High tolerance bridging
  • Stainless steel pressure plates
  • Absolutely gas- and waterproof

Technical specifications

  • Ø Cable: 6-41 mm
  • Ø Core bore/chuck tube 80 mm
Product type

Rubber press-in sealing

Outside Ø

80 mm

Inside diameter

80 mm

Max. clamping range

41 mm

Clamping range diameter mm

6 - 41 mm

Content

1 pc(s)

Material

Rubber

Documents & Downloads

Datasheet

Datasheet 1927713 PRIMO P221 Rubber press-in sealing 41 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927713 PRIMO P221 Rubber press-in sealing 41 mm 1 pc(s)

Information

Information 1927713 PRIMO P221 Rubber press-in sealing 41 mm 1 pc(s)

Description

The rubber press seal is ideal for core holes or feed pipes, as it is supplied divisible and ready to install. The onion ring technology makes it easy to adapt to different cable diameters. Reserve openings are closed with the integrated blind plug.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)