• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRIMO P226 Rubber press-in sealing 16.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 290.00
-5 %
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber press. Seal PGD 125-10/4-16.5

  • Absolutely gas- and waterproof
  • Stainless steel pressure plates
  • High tolerance bridging

Technical specifications

  • Ø Cable: 4-16.5 mm
  • Ø Core bore/chuck tube 125 mm
  • Number of cables: 10
Product type

Rubber press-in sealing

Outside Ø

125 mm

Inside diameter

125 mm

Max. clamping range

16.5 mm

Clamping range diameter mm

4 - 16.5 mm

Content

1 pc(s)

Material

Rubber

Documents & Downloads

Datasheet

Datasheet 1927707 PRIMO P226 Rubber press-in sealing 16.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927707 PRIMO P226 Rubber press-in sealing 16.5 mm 1 pc(s)

Information

Information 1927707 PRIMO P226 Rubber press-in sealing 16.5 mm 1 pc(s)

Description

The rubber press seal is ideal for core holes or feed pipes, as it is supplied divisible and ready to install. The onion ring technology makes it easy to adapt to different cable diameters. Reserve openings are closed with the integrated blind plug.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)