• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRIMO P229 Rubber press-in sealing 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 300.00
-15 %
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber press. Seal PGD 150-9/6-25

  • Absolutely gas- and waterproof
  • Stainless steel pressure plates
  • High tolerance bridging

Technical specifications

  • Ø Cable: 6-25 mm
  • Ø Core bore/feed tube 150 mm
  • Number of cables: 9
Product type

Rubber press-in sealing

Outside Ø

150 mm

Inside diameter

150 mm

Max. clamping range

25 mm

Clamping range diameter mm

6 - 25 mm

Content

1 pc(s)

Material

Rubber

Documents & Downloads

Datasheet

Datasheet 1927719 PRIMO P229 Rubber press-in sealing 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927719 PRIMO P229 Rubber press-in sealing 25 mm 1 pc(s)

Information

Information 1927719 PRIMO P229 Rubber press-in sealing 25 mm 1 pc(s)

Description

The rubber press seal is ideal for core holes or feed pipes, as it is supplied divisible and ready to install. The onion ring technology makes it easy to adapt to different cable diameters. Reserve openings are closed with the integrated blind plug.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)