
Highlights & Details
Princess Digital hot air fryer Deluxe XXL
- Healthy frying with the well-known creaky result
- Large capacity of 5.5 l.
- Luxurious appearance with intuitive control panel
Technical specifications
- Factory colour
Black/silver
- Capacity
5.5 l
- Product type
Air fryer
- Max. temperature
200 °C
- Kitchen appliances features
Non-stick coating
Timer function
Overheat protection
with display
1700 W
- Weight
7.8 kg
- Width
395 mm
- Height
335 mm
- Length
405 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2354053 Princess 01.182060.01.001 1700 W Non-stick coating, Timer function, Overheat protection, with display Black/silver
User & Safety Instructions
User & Safety Instructions 2354053 Princess 01.182060.01.001 1700 W Non-stick coating, Timer function, Overheat protection, with display Black/silver
Description
Large capacity of 5.5 L.
The combination of the large volume of 5.5L and the high power of 1700 Watts ensures that Princess digital Aeroffryer Deluxe XXL is a real must-have for the kitchen. This appliance makes it easy to prepare meals for a larger group. You can also prepare a whole meal in one go in no time. The Aerofryer is really suitable for any time. You can prepare a delicious bowl of snacks for your guests on weekends and a healthy meal for yourself during the week. With this Aerofryer Deluxe XXL the possibilities are endless! It is suitable for the preparation of fries, meat, cakes, snacks and even pizzas. If you're looking for inspiration, check out Cookwithprincess.com for the most delicious recipes.
Luxurious appearance with digital control panel
With its stainless steel housing and digital touch panel, this Princess Aerofoyer has a luxurious look that looks chic in both modern and classic kitchens. The Aerofryer Deluxe XXL is not only the "beauty", but also has "head". The control panel with 8 pre-programd programs not only looks stylish, it is also very easy to use. Set the digital timer function (60 min) or the automatic switch-off, for example. Just press the button and the Aeroffryer does the rest.
Various practical functions
The Princess digital Aerofryer Deluxe XXL has various functions that make it easy to operate the Aerofryer. For example, this article has a temperature range of 80-200 degrees. This ensures that you can prepare many different dishes in it. Thanks to the fast air convection, you can fry healthy without the use of oil and still achieve a delicious crispy result. The removable basket with non-stick coating is easy to clean and also dishwasher-proof. The Princess Aerofoyer is easily dismountable and is stable due to its non-slip feet. The overheat protection means you don't have to worry about overheating.
This text is machine translated.
Features
- Digital timer
- Temperature range 80-200°C.
- Timer function range: 60 min.
- Automatic switch-off
- Removable basket
- Digital touch panel
- Rapid air circulation
- Easy to dismantle
- Non-slip stand.
Scope of delivery
- Deep fryer
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 128.98*
What kind of Deep Fryers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































