• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.221229.01.001 Hand-held blender 1200 W Black, Stainless steel

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.221229.01.001 Hand-held blender

  • 3 stainless steel blades
  • 25 cm stainless steel rod
  • Motor power: 1200 W
  • Infinitely variable speed control

Technical specifications

1200 W

Product type

Hand-held blender

Factory colour

Black

Stainless steel

Weight

996 g

Material

Plastic

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143519 Princess 01.221229.01.001 Hand-held blender 1200 W Black, Stainless steel

Description

If you are looking for an extremely powerful hand-held blender, then the Princess 221229 hand-held blender is the right choice. Equipped with a 1200-Watt motor, this mixer cleans fruits and vegetables creamy smooth. The hand-held blender features a robust stainless steel bar and stainless steel blades, an adjustable speed function and a turbo function. The 3 stainless steel blades are perfect for preparing fresh smoothies and soups!

This text is machine translated.

Features

  • Extremely powerful hand-held blender with four blades for easy grinding and cooking of food
  • Extra long stainless steel rod with 25 cm length for large pots and cups
  • Ergonomic design and speed controller with control button and turbo function
  • Includes 0.7 liter measuring cups for the preparation of smoothies, mayonnaise and fruit purée
  • Easy to clean thanks to the dishwasher-safe accessories
  • Turbo function
  • Stable mixing rod
  • Easy to dismantle
  • Easy to clean

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)