
Highlights & Details
Pro Valve Directly actuated pneumatic valve C205DEZ77 24 V DC G 1/2 Nominal width (details) 15 mm OFF/NC 1 pc(s)
Technical specifications
- Product type
Directly actuated pneumatic valve
- Operating voltage
24 V DC
- Max. operating pressure
5 bar
- Connection
G 1/2
- Media temperature (range)
-10 up to +90 °C
- Manufacturer part #
C205DEZ77
- Operating pressure (min.)
0.3 bar
- Sealant
EPDM
- Function
2/2-way
- Max. media temperature
+90 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
15 mm
- Features
Electrically actuated
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF/NC
- KV value
63
Documents & Downloads
Datasheet
Datasheet 583554 Pro Valve Directly actuated pneumatic valve C205DEZ77 24 V DC G 1/2 Nominal width (details) 15 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 583554 Pro Valve Directly actuated pneumatic valve C205DEZ77 24 V DC G 1/2 Nominal width (details) 15 mm OFF/NC 1 pc(s)
Description
Applications: Aquarium, terrarium, Spa Bath, Shower, car wash, garden, irrigation, coffee machines, cooling, and much more.
This text is machine translated.
























