• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pro Valve Magnetic valve 631.18.04131.24VDC 24 V DC G 1/8 Nominal width (details) 1.2 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opening area 1.2 mm
Product type

Magnetic valve

Operating voltage

24 V DC

Max. operating pressure

10 bar

Enclosure material

POM

Connection

G 1/8

Media temperature (range)

-5 up to +105 °C

Manufacturer part #

631.18.04131.24VDC

Sealant

NBR

Function

3/2-way

Max. media temperature

+105 °C

Media temperature (min.)

-5 °C

Nominal width

1.2 mm

Features

P port connector (G1/8)

Documents & Downloads

Datasheet

Datasheet 3028506 Pro Valve Magnetic valve 631.18.04131.24VDC 24 V DC G 1/8 Nominal width (details) 1.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3028506 Pro Valve Magnetic valve 631.18.04131.24VDC 24 V DC G 1/8 Nominal width (details) 1.2 mm 1 pc(s)

Description

3/2-way solenoid valve G1/8" hose connection. Body: POM (rotated), Seal: NBR. Brass pilot, channel 1.2 mm. Supply voltage: 24VDC/48VAC 4.8Watt/8.0VA

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)