There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surface-mounted/flat socket
Power socket
USB-C®
Open-end cabling
3 A
(L x W x H) 42 x 34 x 15.25 mm
Black
34 mm
15.25 mm
42 mm
max. 110 °C
Structure
yes
Datasheet 3842035 ProCar Flat USB-C socket PD/QC 30 W Max. load capacity=3 A Surface-mounted/flat socket
User & Safety Instructions 3842035 ProCar Flat USB-C socket PD/QC 30 W Max. load capacity=3 A Surface-mounted/flat socket
The necessary accessories are required to use the article as described.