• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Universal safety plug Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Con

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 13.99
-46 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal safety plug

  • For standard and cigarette lighter sockets
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Connector

Product type

Universal safety plug

Connection A

Screw terminals

Connection B

DIN connector

Operating voltage

12 V

24 V

Max. load capacity

8 A

Features

Incl. fuse

Compatible with (details)

Cigarette lighter and standard sockets

Type

Universal safety plug

Documents & Downloads

Datasheet

Datasheet 807591 ProCar Universal safety plug Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Con

User & Safety Instructions

User & Safety Instructions 807591 ProCar Universal safety plug Max. load capacity=8 A Compatible with (details) Cigarette lighter and standard sockets Con

Description

With screw contacts, adjustable strain relief and adapter sleeve with bayonet lock, and foldout puller. With integrated, changeable fuse

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 11.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)