• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Procell Intense D battery Alkali-manganese 18600 mAh 1.5 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-cells (MN1300/LR20)

  • Long shelf life, low self discharge
  • Temperature range -20°C to 54°C.
  • High-quality cell construction

Technical specifications

  • Temperature range -20 to +54 °C
Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

18600 mAh

Height

61 mm

(Ø)

33 mm

Content

1 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Dim

(Ø x H) 33 mm x 61 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402167 PROCELL Procell Intense D battery Alkali-manganese 18600 mAh 1.5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402167 PROCELL Procell Intense D battery Alkali-manganese 18600 mAh 1.5 V 1 pc(s)

Description

The PROCELL alkaline Intense battery offers stable power and a long life, WAS makes it Ideal for professional applications.
Electronic door locks, soap dispensers, surveillance cameras, blood pressure monitors and other professional equipment with Hohem energy consumption.

This text is machine translated.

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)