
Number
Technical specifications
- Material (rotor): plastic
- Product type
Axial fan
- Type
P2123HBT
- Nominal voltage
230 V AC
- Min. operating voltage
150 V AC
- Max. operating voltage
250 V AC
- Operating voltage
150 - 250 V AC
- Max. current consumption
120 mA
20 W
- Type of bearing
Ball bearing
- Rotational speed
2700 U/min
- Noise emission (max.)
47 dB
- Air flow rate
159.6 m³/h
- Connection
Type C CEE 7/16 plug 3 mm
- Factory colour
Black
- Material
Aluminium (die-cast)
20000 h
- Weight
506 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 1408545 PROFAN Technology P2123HBT Axial fan 230 V AC 159.6 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 1408545 PROFAN Technology P2123HBT Axial fan 230 V AC 159.6 m³/h (L x W x H) 120 x 120 x 38 mm


