
Number
Highlights & Details
High power exhaust KA1238 XA2BMT
- 2 Flat plug 2.8X0,5mm +1 earthing connection
Technical specifications
- MTTF: 120000 h
- Product type
Axial fan
- Type
KA1238XA2BMT
- Nominal voltage
230 V AC
23 W
- Type of bearing
Double ball bearing
- Rotational speed
2500 U/min
- Noise emission (max.)
45 dB
- Air flow rate
178 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Pressure (max.)
65 Pa
- Factory colour
Black
- Material
Metal
40000 h
IP55
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 189492 SEPA KA1238XA2BMT Axial fan 230 V AC 178 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 189492 SEPA KA1238XA2BMT Axial fan 230 V AC 178 m³/h (L x W x H) 120 x 120 x 38 mm
Conformity certificate
Conformity certificate 189492 SEPA KA1238XA2BMT Axial fan 230 V AC 178 m³/h (L x W x H) 120 x 120 x 38 mm
Description
This text is machine translated.




