
Number
Highlights & Details
High power AC exhaust UF60D23BHW
- 2 +1 earthing connection
Technical specifications
- MTBF: 120000
- Max. Pressure: 18 Pa
- Product type
Axial fan
- Type
UF60D23BHW
- Nominal voltage
230 V AC
5 W
- Type of bearing
Ball bearing
- Rotational speed
3100 U/min
- Noise emission (max.)
27 dB
- Air flow rate
14 m³/h
- Connection
Open end cable
- Cable length
29.00 cm
- Pressure (max.)
18 Pa
- Factory colour
Black
- Material
Metal
(L10) 40000 h
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Length
60 mm
- Width
60 mm
- Height
30 mm
- Dim
(L x W x H) 60 x 60 x 30 mm
5 W
- Output (max.) (details)
14 m³/h
- Max. noise generation
27 dBa
- Nominal voltage (details)
230 V AC
- Type
UF60D23BWH
- Temperature range
-40 - +70 °C
- Operating voltage
207 - 253 V AC
Documents & Downloads
Datasheet
Datasheet 189491 SEPA UF60D23BHW Axial fan 230 V AC 14 m³/h (L x W x H) 60 x 60 x 30 mm
User & Safety Instructions
User & Safety Instructions 189491 SEPA UF60D23BHW Axial fan 230 V AC 14 m³/h (L x W x H) 60 x 60 x 30 mm
Conformity certificate
Conformity certificate 189491 SEPA UF60D23BHW Axial fan 230 V AC 14 m³/h (L x W x H) 60 x 60 x 30 mm
Conformity certificate 189491 SEPA UF60D23BHW Axial fan 230 V AC 14 m³/h (L x W x H) 60 x 60 x 30 mm




