• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector AS-R40 Roller shutter extra transmitter White

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Additional transmitter shutters AS-R40

  • During operation of an upstream roller shutter

Technical specifications

Product type

Roller shutter extra transmitter

Content

1 pc(s)

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590120 Protector AS-R40 Roller shutter extra transmitter White

Description

Suitable additional transmitter for radio extractor control AS-7020and AS-7030 Comfort (item no. 1590116 and 1590117).

This text is machine translated.

Scope of delivery

  • Additional transmitter roll charging
  • Replacement housing in brown
  • Battery (1x CR 2477A)
  • Fitting Material
  • User manual.

Hints

Must be a 5 mm cable bushing for shutters are made.

More interesting products

(*All information is plus legal VAT)