• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector Corded discharged air control AS4020 2200 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-Flow control

  • Switches devices on or off optionally in case of open or closed doors/windows
  • Saves energy costs
  • Ready to plug including 6m sensor cable
  • Incl. child protection

Technical specifications

Product type

Corded discharged air control

Switch contact

N/C

N/O

Operating voltage

230 V / AC

RCD safety plug

No

2200 W

Safety switch (W x H x D)

130 x 100 x 60 mm

Factory colour

White

Cable length

6 m

Type

Cable connected

Max. nominal current

10 A

Switch contact

Normally-closed and normally-open

Switching capacity

2200 W

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560334 Protector Corded discharged air control AS4020 2200 W White

Description

One can use the device also for air conditions, fans and fan heater as well as for the similar consumption of firing installation and extractor hood. Firstly when the window / door is closed, the Flow control gives the flow e.g. for the fan heater. With the help of the connection to lamp, further application possibilities are created for roller shutter or signalling device to inform on open doors or windows.

Scope of delivery

  • Incl. 6 m sensor cable with magnet contact.

What kind of Discharged Air Control are you looking for?

More interesting products

(*All information is plus legal VAT)