• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Wireless discharged air control FDS 200 1150 W White Certification (discharged air control): DIBt

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extractor Radio Control FDS 200

  • Radio Link monitoring
  • Battery control
  • Mains plug fuse
  • Tested according to DIN EN60730-1 / DIN EN 14459
  • 'Electrical Engineering Schabus ES Z-85.2-10 Test Centre TÜV SÜD'<br><br>Note: This is a direct translation maintaining the original technical terminology and company names, which typically remain unchanged in technical translations.

Technical specifications

  • Radio frequency: 868 MHz
  • Ü sign: Yes
Product type

Wireless discharged air control

Operating voltage

230 V / AC

RCD safety plug

Yes

Certification

DIBt

1150 W

Safety switch (W x H x D)

62 x 122 x 45 mm

Transmitter dimensions

31 x 55 x 18 mm

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551476 Schabus Wireless discharged air control FDS 200 1150 W White Certification (discharged air control): DIBt

User & Safety Instructions

User & Safety Instructions 551476 Schabus Wireless discharged air control FDS 200 1150 W White Certification (discharged air control): DIBt

Certificate

Certificate 551476 Schabus Wireless discharged air control FDS 200 1150 W White Certification (discharged air control): DIBt

Description

The use of the radio control FDS 200 can be used an exhaust system only when the window is opened and the required air supply in the room influx. A station on the casement monitors whether the window is open or closed, and transmits this information via radio to the in-built receiver. This is the power supply only when the window tilted or is open.

This text is machine translated.

Scope of delivery

  • Receiver
  • Transmitter incl. CR 2 / 3 V battery
  • Magnet
  • Fixings
  • User manual.

Hints

The transmitter is operated with a CR 2 / 3 V battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.56*

What kind of Discharged Air Control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)