ASK-5030 radio-controlled exhaust power control THERMO with kinetic window transmitter
The exhaust fan unit can be released by the window contact (when the window is opened) as well as by the thermal transmitter (when the fireplace is not operated)
KINETICS-Power in the window-transmitter: No batteries are needed any longer – this saves money and protects the environment
Innovative safety transmitter without magnetic contact: No switching errors due to incorrectly installed or dropped magnets
Simple and fast installation of the window transmitter: Mount the armature plate, slide the transmitter on, click into place, fine-tune - done!
Technical specifications
Expandable with up to 6 additional transmitters (window and/or thermo)
Radio range up to 100m (free field)
Frequency:434 MHz (coded)
Product type
Wireless discharged air control
Operating voltage
230 V / AC
1800 W
Width
48 mm
Depth
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771217 Protector Wireless discharged air control ASK-5030 1800 W
Description
The exhaust fan unit (exhaust hood, exhaust fan, etc.) can be released by the window contact (when the window is opened) as well as by the thermal sender (when the fireplace is not operated). The exhaust gas temperature is measured in the oven pipe. If the temperature rises above approx. 37°C, the connected exhaust fan unit is turned off, the temperature sinks back below 37°C, it is turned on again. In order to be able to put the exhaust fan unit back into operation at temperatures above 37°C, the window must be opened with the window contact switch so that sufficient fresh air can flow into the room and no vacuum is created which could draw invisible, odorless, toxic carbon monoxide from a combustion station (oven/fireplace).
This text is machine translated.
Scope of delivery
1x switching device (receiver) with change-over fuses
1x transmitter for oven pipe incl. mounting material
1x Kinetic-transmitter for window
System requirements
Window transmitter suitable for hinged windows
Description
The exhaust fan unit (exhaust hood, exhaust fan, etc.) can be released by the window contact (when the window is opened) as well as by the thermal sender (when the fireplace is not operated). The exhaust gas temperature is measured in the oven pipe. If the temperature rises above approx. 37°C, the connected exhaust fan unit is turned off, the temperature sinks back below 37°C, it is turned on again. In order to be able to put the exhaust fan unit back into operation at temperatures above 37°C, the window must be opened with the window contact switch so that sufficient fresh air can flow into the room and no vacuum is created which could draw invisible, odorless, toxic carbon monoxide from a combustion station (oven/fireplace).
This text is machine translated.
Scope of delivery
1x switching device (receiver) with change-over fuses
1x transmitter for oven pipe incl. mounting material
1x Kinetic-transmitter for window
System requirements
Window transmitter suitable for hinged windows
What kind of Discharged Air Control are you looking for?