1/4
10.5 V - 16 V
Inverter
Sine wave
230 V AC
3000 W
12 V DC
Screw contacts
PG socket
Screw terminal
90 %
1
50 Hz
13 A
375 A
Yes
8.6 kg
Fan
220 mm
150 mm
515 mm
3000 W
1200 mA
Schuko
PSI3000TX
Incl. remote control
Sine wave
UPS function
Built-in charge controller
User & Safety Instructions 3323919 ProUser Inverter PSI3000TX 3000 W 12 V DC - 230 V AC Incl. remote control, Sine wave, UPS function, Built-in charge cont