• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 24620 Milling set HSS Shank diameter 6 mm, 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Four-edged
  • 1x cutter for 6 mm
  • 1x cutter for 7 mm
  • 1x cutter for 8 mm
  • 1x cutter for 10 mm.
Product type

Milling set

Material

HSS

Shank Ø

6 mm

10 mm

Content

4 pc(s)

Material properties

cobalt

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1998767 Proxxon 24620 Milling set HSS Shank diameter 6 mm, 10 mm

Description

Each 1 piece for 6 - 7 - 8 and 10 mm. Four-edged, according to DIN 844. Shafts 6 or 10 mm. Made of HSS-Co5. In wooden box with sliding lid.

This text is machine translated.

Scope of delivery

  • 1x cutter for 6 mm
  • 1x cutter for 7 mm
  • 1x cutter for 8 mm
  • 1x cutter for 10 mm
  • Wooden case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)