• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Bit set 1/2" , 1/4" 42-piece 23290

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 111.86
-23 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2"

1/4"

Spanner size (inch)

1/4 inch

1/2 inch

Downforce

Allen

Star

Star E

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618975 Proxxon Bit set 1/2" , 1/4" 42-piece 23290

Description

The Proxxon socket wrench set "hex" + "TX", 1/2" + 1/4" comes in a compact plastic case with snap fastener and stable insert. With 1/4"-square drive (6.3 mm) (for tightening torques up to 25 Nm): Screwdriver inserts for hexagonal screws size 2 - 6 mm and screwdriver inserts TX 8 - TX 40 (with front-sided bore) as well as outer TX E 4 to E 10. With 1/2" square drive (12.5 mm) (for tightening torques of 25 - 210 Nm): Screwdriver inserts for socket head screws size 7 - 14 (short version, 55 mm) and size 6 - 12 (long version, 100 mm), for TX screws size 45 - 60 (short version) and for exterior TX sizes E 12 - E 20. For this purpose, 5 angled Allen wrenches size 1.25 - 1.5 - 2.0 - 2.5 and 3.0 mm. Values for hardness and maximum torque are better than required by DIN/ISO. The dimensional accuracy is within the permitted tolerances. A table for threads of M 1.6 - M 24 with tightening torques is permanently fixed on the cover.

This text is machine translated.

Features

  • Special set for TX and Allen screws
  • All parts are clearly marked
  • Supplied in a compact plastic case with stable insert.

Scope of delivery

  • 18 1/2" screwdriver inserts, 19 1/4" screwdriver inserts, 5 hexagon socket wrenches

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)