• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 29 062 Cone

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 29 062 Cone

  • For wood processing: insertion tools with wolfram carbide burrs for model-making, cleaning and smoothing of wood and glass fibre reinforced synthetics. Not suitable for metals!
  • 8 x 12mm

Technical specifications

Product type

Rasp

Material

Tungsten carbide

Shank Ø

3.2 mm

Ball diameter

8.0 mm

Content

1 pc(s)

Material (details)

Wolfram-Karbit

Shank diameter

3.2 mm

Type

Cone

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826304 Proxxon Micromot 29 062 Cone

Description

Extremely sharp and easy to work with; material is removed in a controlled way, without force, working along or against the grain. Highly durable and easy to clean, using a Bunsen burner. Also suitable for rubber, plastic foam and silicone. For working at 5,000 to 20,000rpm. Shafts 3.2mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)