• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Universal - Werkzeugtasche 23670 Professionals Tool bag (equipped) (L x W x H) 335 x 335 x 70 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 56 Parts)
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 335 x 335 x 70 mm

Product type

Tool bag (equipped)

Car phone holder features

Foam padding

Range of uses

Professionals

Material

Chromium-vanadium steel

Factory colour

Black

Length

335 mm

Height

70 mm

Width

335 mm

Depth

300 mm

Weight

3.29 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595934 Proxxon Universal - Werkzeugtasche 23670 Professionals Tool bag (equipped) (L x W x H) 335 x 335 x 70 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)