• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350120001D Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
12
Number of pins
12
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1137 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminals with lift principle, AK(Z)350-V

  • RM 5.08 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ350/12-5.08-V

Product type

Screw terminal

Features

Stackable

+ lifter

CS

5.08 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

AK(Z)350

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50350120001D

Content

1 pc(s)

Nominal voltage

300 V

Width

61.56 mm

Height

17.00 mm

Length

9.00 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

24 A/16 A

Connector cross section

Up to 2.5 mm²

Cross section

up to 2.5 mm²

Pins

12

Connection

-

Documents & Downloads

Datasheet

Datasheet 732209 PTR Hartmann 50350120001D Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732209 PTR Hartmann 50350120001D Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)

Conformity certificate

Conformity certificate 732209 PTR Hartmann 50350120001D Screw terminal 1.50 mm² Number of pins 12 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)