
1/2
Image similar


AK500/4DS-5.0-V
Screw terminal
+ wire protector
Stackable
5 mm
1
4
4
AK(Z)500
6 mm
6 mm
Screw terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
22
Parallel (to the PCB)
14
Brass
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
50500040121G
1 pc(s)
300 V
20.60 mm
14.50 mm
7.50 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
17.5 A 15 A
UP TO 1.5 mm²
UP TO 1.5 mm²
4
-
Datasheet 731817 PTR Hartmann 50500040121G Screw terminal 1.50 mm² Number of pins 4 Grey 1 pc(s)
Conformity certificate 731817 PTR Hartmann 50500040121G Screw terminal 1.50 mm² Number of pins 4 Grey 1 pc(s)