• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50602040021F Screw terminal 1.00 mm² Number of pins 4 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
3.81 mm
Pins per row
4
Number of pins
4
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal - series AKZ602-V

  • RM 3.81 mm.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Insert direction. vertical
Type

AKZ602/4-3.81-V

Product type

Screw terminal

Features

+ lifter

CS

3.81 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

AKZ602

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Brass

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50602040021F

Content

1 pc(s)

Nominal voltage

300 V

Width

15.24 mm

Height

13.50 mm

Length

7.30 mm

Material (details)

PA, UL94 V-0

Type

Screw terminal, can be soldered

Nominal voltage (details)

130 V

Nominal current (details)

13.5 A

Connector cross section

to 1.5 mm²

Cross section

up to 1.5 mm²

Pins

4

Connection

-

Documents & Downloads

Datasheet

Datasheet 732329 PTR Hartmann 50602040021F Screw terminal 1.00 mm² Number of pins 4 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732329 PTR Hartmann 50602040021F Screw terminal 1.00 mm² Number of pins 4 Green 1 pc(s)

Conformity certificate

Conformity certificate 732329 PTR Hartmann 50602040021F Screw terminal 1.00 mm² Number of pins 4 Green 1 pc(s)

Description

Screw terminal that can be soldered, with elevator principle.

More interesting products

(*All information is plus legal VAT)