• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50692060021E Screw terminal 0.75 mm² Number of pins 6 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
2.54 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

577 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 1 pc(s)

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ692/6-2.54-V-GRÜN

Product type

Screw terminal

Features

+ lifter

CS

2.54 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

AKZ692

Min. stripping length

4 mm

Stripping length (max.)

4 mm

Connection

Screw terminal

Print

Nominal current

7 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

7 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

18

Contact material

Brass

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50692060021E

Content

1 pc(s)

Nominal voltage

150 V

Width

15.64 mm

Height

12.00 mm

Length

6.50 mm

More interesting products

(*All information is plus legal VAT)