Image similar


AKZ692/12-2.54-V-GRÜN
Screw terminal
+ lifter
2.54 mm
1
12
12
AKZ692
4 mm
4 mm
Screw terminal
7 A
0.14 mm²
7 A
0.14 mm²
0.75 mm²
0.75 mm²
30
Parallel (to the PCB)
18
Brass
Green
Yes
Perpendicular (to the PCB)
50692120021E
1 pc(s)
150 V
30.88 mm
12.00 mm
6.50 mm
User & Safety Instructions 567954 PTR Hartmann 50692120021E Screw terminal 0.75 mm² Number of pins 12 Green 1 pc(s)