• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 51350100001E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
3.50 mm
Pins per row
10
Number of pins
10
Connection
Screw terminal
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal - Series AK1350

  • Pitch 3.5 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: STL1350
Type

AK1350/10DS-3.5

Product type

Screw terminal

Features

+ wire protector

CS

3.50 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

AK1350

Min. stripping length

10 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Plug

Nominal current

9 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Brass

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

51350100001E

Content

1 pc(s)

Nominal voltage

150 V

Width

35.00 mm

Height

10.00 mm

Length

9.50 mm

Material (details)

PA, UL94 V-0

Type

Screw terminal, pluggable

Nominal voltage (details)

125 V

Nominal current (details)

8 A

Cross section

up to 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 732097 PTR Hartmann 51350100001E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732097 PTR Hartmann 51350100001E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)

Conformity certificate

Conformity certificate 732097 PTR Hartmann 51350100001E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)

Description

Plug-in terminal with Terminal screw principle and wire protection.

More interesting products

(*All information is plus legal VAT)