• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 53191021001F Spring-loaded terminal 0.50 mm² Number of pins 2 Pebble grey 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal - Type AK (Z) 3191

  • Pitch 2.5 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AK3191/2KD-2.5

Product type

Spring-loaded terminal

CS

2.50 mm

Pins per row

2

Number of pins

2

Series

AK(Z)3191

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Spring-loaded terminal

Print

Nominal current

4 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

4 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

1.00 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Copper alloy

Factory colour

Pebble grey

Wire protection

Yes

Manufacturer part #

53191021001F

Content

1 pc(s)

Nominal voltage

150 V

Width

19.60 mm

Height

13.60 mm

Length

7.00 mm

Material (details)

PA, UL94 V-0

Type

Spring-loaded terminal, solderable

Nominal voltage (details)

130 V

Nominal current (details)

9 A

Connector cross section

up to 0.5 mm²

Cross section

upto 0.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731942 PTR Hartmann 53191021001F Spring-loaded terminal 0.50 mm² Number of pins 2 Pebble grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731942 PTR Hartmann 53191021001F Spring-loaded terminal 0.50 mm² Number of pins 2 Pebble grey 1 pc(s)

Description

Solderable spring clamp with spring cage principle.

More interesting products

(*All information is plus legal VAT)