• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)1100 Total number of pins 3 Contact spacing: 5.08 mm 51100030001F 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AK(Z)1100
CS
5.08 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45 / piece)
€ 1.09
-59 %
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in screw terminal with lift principle, AK(Z)1100

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Fitting counterpart: STL (Z) 950
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)1100

Features

+ lifter

CS

5.08 mm

Pins per row

3

Total number of pins

3

Width

26.50 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

10

AWG (min.)

22

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 12.50 x 26.50 x 15.24 mm

Connection

Screw terminal

Plug

Case material

PA 6.6

Manufacturer part #

51100030001F

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.24 mm

Length

12.50 mm

max. cross section

4.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AKZ1100/3-5.08-GRÜN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 566669 PTR Hartmann Socket housing cable AK(Z)1100 Total number of pins 3 Contact spacing: 5.08 mm 51100030001F 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)