Image similar


Socket housing cable
Socket, straight
1
wire-to-board
AK(Z)1100
+ lifter
5.08 mm
6
6
30.48 mm
15 A
15 A
1 pc(s)
10
22
7.00 mm
(L x W x H) 12.50 x 30.48 x 26.50 mm
Screw terminal
Plug
PA 6.6
51100060001E
Green
No
Copper alloy
Tin plated
300 V
26.50 mm
12.50 mm
4.00 mm²
0.20 mm²
Yes
+105 °C
-30 °C
AKZ1100/6-5.08-GRÜN
User & Safety Instructions 566777 PTR Hartmann Socket housing cable AK(Z)1100 Total number of pins 6 Contact spacing: 5.08 mm 51100060001E 1 pc(s)