• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AKZ960 Total number of pins 10 Contact spacing: 7.62 mm 50960100021D 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AKZ960
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal - Series AKZ960

  • RM 7.62 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counter piece: STLZ960
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AKZ960

CS

7.62 mm

Pins per row

10

Total number of pins

10

Width

74.20 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

22

Stripping length (max.)

6 mm

Dim

(L x W x H) 15.00 x 74.20 x 17.30 mm

Connection

Screw terminal

Plug

Case material

PA 6.6

Manufacturer part #

50960100021D

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

17.30 mm

Length

15.00 mm

max. cross section

4.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AKZ960/10-7.62

Material (details)

PA, UL94 V-0

Type

Screw terminal, pluggable

Min. stripping length

6 mm

Nominal voltage (details)

400 V

Nominal current (details)

12 A

Cross section

Up to 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731837 PTR Hartmann Socket housing cable AKZ960 Total number of pins 10 Contact spacing: 7.62 mm 50960100021D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731837 PTR Hartmann Socket housing cable AKZ960 Total number of pins 10 Contact spacing: 7.62 mm 50960100021D 1 pc(s)

Conformity certificate

Conformity certificate 731837 PTR Hartmann Socket housing cable AKZ960 Total number of pins 10 Contact spacing: 7.62 mm 50960100021D 1 pc(s)

Description

Solder-enabled screw clamp with lifting principle

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)